8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3062EDCB#TRPBF

DigiKey Part Number
161-LT3062EDCB#TRPBFTR-ND - Tape & Reel (TR)
161-LT3062EDCB#TRPBFCT-ND - Cut Tape (CT)
161-LT3062EDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3062EDCB#TRPBF
Description
IC REG LIN POS ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3062EDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.53V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
10 mA
PSRR
85dB (120Hz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.81000¥53.81
10¥35.49300¥354.93
25¥30.72520¥768.13
100¥25.33480¥2,533.48
250¥22.68844¥5,672.11
500¥21.06084¥10,530.42
1,000¥20.85210¥20,852.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.85210¥52,130.25
Manufacturers Standard Package