8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060IDC-3.3#TRMPBF

DigiKey Part Number
LT3060IDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3060IDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3060IDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060IDC-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3060IDC-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4 mA
PSRR
70dB (120Hz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥30.91700¥309.17
25¥26.67360¥666.84
100¥21.87350¥2,187.35
250¥19.51636¥4,879.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥18.06618¥9,033.09
1,000¥17.43022¥17,430.22
Manufacturers Standard Package