


LT3048IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3048IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3048IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT3048IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3048IDC#TRMPBF |
Description | IC REG DL BOOST/LINEAR 1MHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 1MHz 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3048IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | 23.1V, 300mA | |
Voltage/Current - Output 2 | 1.235V ~ 22V, 45mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 10 | ¥33.68100 | ¥336.81 |
| 25 | ¥31.08000 | ¥777.00 |
| 100 | ¥28.21290 | ¥2,821.29 |
| 250 | ¥27.83500 | ¥6,958.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.02282 | ¥13,011.41 |
| 1,000 | ¥25.34497 | ¥25,344.97 |
| 1,500 | ¥25.00545 | ¥37,508.18 |
| 2,500 | ¥24.62942 | ¥61,573.55 |

