LT3010HMS8E#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT3010HMS8E#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3010HMS8E#PBF | |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3010HMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.275V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 50mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.66500 | ¥486.65 |
50 | ¥46.40260 | ¥2,320.13 |
100 | ¥40.29150 | ¥4,029.15 |
250 | ¥38.48048 | ¥9,620.12 |
500 | ¥35.08528 | ¥17,542.64 |
1,000 | ¥30.55815 | ¥30,558.15 |
2,500 | ¥29.42631 | ¥73,565.78 |