813-22-014-30-002101 | |
---|---|
DigiKey Part Number | ED8132-14-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-014-30-002101 |
Description | CONN SPRING PISTON 14POS SMD |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.53600 | ¥585.36 |
25 | ¥55.29840 | ¥1,382.46 |
50 | ¥53.94880 | ¥2,697.44 |
100 | ¥51.25100 | ¥5,125.10 |
250 | ¥45.85608 | ¥11,464.02 |
500 | ¥43.15866 | ¥21,579.33 |
1,000 | ¥37.76378 | ¥37,763.78 |