8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1792AIS8#PBF

DigiKey Part Number
505-LT1792AIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1792AIS8#PBF
Description
IC OPAMP JFET 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1792AIS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
200 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.40000¥121.40
10¥84.43100¥844.31
25¥74.80880¥1,870.22
100¥63.93280¥6,393.28
300¥63.15797¥18,947.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.