LT1783IS5#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1783IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1783IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1783IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783IS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.83640 | ¥820.91 |
100 | ¥28.45790 | ¥2,845.79 |
250 | ¥26.99868 | ¥6,749.67 |
500 | ¥24.22586 | ¥12,112.93 |
1,000 | ¥20.43142 | ¥20,431.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.40985 | ¥48,524.62 |