LT1615ES5#TRMPBF | ||
---|---|---|
DigiKey Part Number | LT1615ES5#TRMPBFTR-ND - Tape & Reel (TR) LT1615ES5#TRMPBFCT-ND - Cut Tape (CT) LT1615ES5#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1615ES5#TRMPBF | |
Description | IC REG BST SEPIC ADJ 0.3A TSOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1615ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥48.14800 | ¥481.48 |
25 | ¥45.51920 | ¥1,137.98 |
100 | ¥39.45080 | ¥3,945.08 |
250 | ¥37.42740 | ¥9,356.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.58362 | ¥16,791.81 |
1,000 | ¥28.32356 | ¥28,323.56 |
2,500 | ¥26.90738 | ¥67,268.45 |