
742C083101JP | |
|---|---|
DigiKey Part Number | 60-742C083101JPTR-ND - Tape & Reel (TR) 60-742C083101JPCT-ND - Cut Tape (CT) 60-742C083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083101JP |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083101JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.72120 | ¥18.03 |
| 50 | ¥0.63340 | ¥31.67 |
| 100 | ¥0.56070 | ¥56.07 |
| 250 | ¥0.47996 | ¥119.99 |
| 500 | ¥0.42968 | ¥214.84 |
| 1,000 | ¥0.38676 | ¥386.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31030 | ¥1,551.50 |
| 10,000 | ¥0.28528 | ¥2,852.80 |
| 15,000 | ¥0.27243 | ¥4,086.45 |
| 25,000 | ¥0.25789 | ¥6,447.25 |
| 35,000 | ¥0.24923 | ¥8,723.05 |
| 50,000 | ¥0.24076 | ¥12,038.00 |
| 60,000 | ¥0.23670 | ¥14,202.00 |
| 120,000 | ¥0.22277 | ¥26,732.40 |
| 125,000 | ¥0.22202 | ¥27,752.50 |






