LT1490CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1490CS8#TRPBFTR-ND - Tape & Reel (TR) LT1490CS8#TRPBFCT-ND - Cut Tape (CT) LT1490CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1490CS8#TRPBF | |
Description | IC OPAMP GP 2 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1490CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.07V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35000 | ¥463.50 |
25 | ¥44.19240 | ¥1,104.81 |
100 | ¥38.37300 | ¥3,837.30 |
250 | ¥36.64816 | ¥9,162.04 |
500 | ¥33.41450 | ¥16,707.25 |
1,000 | ¥29.10296 | ¥29,102.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.02507 | ¥70,062.68 |