LM2903M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7,900
Unit Price: ¥7.53000
Datasheet

Direct


STMicroelectronics
In Stock: 16,204
Unit Price: ¥1.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.32000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903M

DigiKey Part Number
296-39001-5-ND
Manufacturer
Manufacturer Product Number
LM2903M
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes