
LM2903DT | |
|---|---|
DigiKey Part Number | 497-1559-2-ND - Tape & Reel (TR) 497-1559-1-ND - Cut Tape (CT) 497-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | ¥5.21000 | Similar |
| LM193DR | Texas Instruments | 295 | 296-6615-1-ND | ¥6.89000 | Similar |
| LM2903EDR2G | onsemi | 5,475 | LM2903EDR2GOSCT-ND | ¥1.82000 | Similar |
| LM2903PSR | Texas Instruments | 3,716 | 296-17322-1-ND | ¥3.47000 | Similar |
| LM2903QD | Texas Instruments | 153 | 296-6603-5-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.21080 | ¥30.27 |
| 100 | ¥1.03620 | ¥103.62 |
| 250 | ¥0.95236 | ¥238.09 |
| 500 | ¥0.90190 | ¥450.95 |
| 1,000 | ¥0.86038 | ¥860.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.81652 | ¥2,041.30 |
| 5,000 | ¥0.79006 | ¥3,950.30 |
| 7,500 | ¥0.77682 | ¥5,826.15 |
| 12,500 | ¥0.76215 | ¥9,526.88 |
| 17,500 | ¥0.75357 | ¥13,187.47 |
| 25,000 | ¥0.74532 | ¥18,633.00 |












