Direct
Similar
Similar
Similar
Similar

LT1457S8 | |
|---|---|
DigiKey Part Number | LT1457S8-ND |
Manufacturer | |
Manufacturer Product Number | LT1457S8 |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1457S8 Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.7 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457S8#PBF | Analog Devices Inc. | 211 | LT1457S8#PBF-ND | ¥84.11000 | Direct |
| LM258ADT | STMicroelectronics | 2,583 | 497-7327-1-ND | ¥2.81000 | Similar |
| LM258AYDT | STMicroelectronics | 7,500 | 497-10207-1-ND | ¥3.31000 | Similar |
| LM258DR | Texas Instruments | 20,569 | 296-14591-1-ND | ¥2.24000 | Similar |
| LM258DRG4 | Texas Instruments | 6 | 296-31651-1-ND | ¥2.23000 | Similar |




