
TL032ACDR | |
|---|---|
DigiKey Part Number | 296-TL032ACDRTR-ND - Tape & Reel (TR) 296-TL032ACDRCT-ND - Cut Tape (CT) 296-TL032ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032ACDR Models |
Category | Current - Supply 422µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |
| LF353DT | STMicroelectronics | 16,458 | 497-2967-1-ND | ¥6.20000 | Similar |
| LM258ADT | STMicroelectronics | 2,583 | 497-7327-1-ND | ¥2.81000 | Similar |
| LM258AYDT | STMicroelectronics | 7,500 | 497-10207-1-ND | ¥3.31000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,984 | 497-11014-1-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.37500 | ¥163.75 |
| 25 | ¥14.96880 | ¥374.22 |
| 100 | ¥13.42140 | ¥1,342.14 |
| 250 | ¥12.68420 | ¥3,171.05 |
| 500 | ¥12.38746 | ¥6,193.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.48788 | ¥28,719.70 |
| 5,000 | ¥11.25510 | ¥56,275.50 |

