
OPA2137UA/2K5 | |
|---|---|
DigiKey Part Number | 296-48942-2-ND - Tape & Reel (TR) 296-48942-1-ND - Cut Tape (CT) 296-48942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2137UA/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137UA/2K5 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258AYDT | STMicroelectronics | 7,500 | 497-10207-1-ND | ¥3.31000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,984 | 497-11014-1-ND | ¥2.98000 | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1,905 | 505-LT1464ACS8#PBF-ND | ¥112.31000 | Similar |
| MC33078YDT | STMicroelectronics | 8,869 | 497-10224-1-ND | ¥11.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥16.87100 | ¥168.71 |
| 25 | ¥15.42520 | ¥385.63 |
| 100 | ¥13.83900 | ¥1,383.90 |
| 250 | ¥13.08216 | ¥3,270.54 |
| 500 | ¥12.79236 | ¥6,396.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.83344 | ¥32,083.60 |
| 5,000 | ¥12.57492 | ¥62,874.60 |

