Direct
Similar
Similar
Similar
Similar

LT1457S8#TR | |
|---|---|
DigiKey Part Number | LT1457S8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1457S8#TR |
Description | IC OPAMP JFET 1.7MHZ 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1457S8#TR Models |
Category | Voltage - Input Offset 220 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Voltage - Supply Span (Min) 9 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 4V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 1.7 MHz | Base Product Number |
Current - Input Bias 7 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457S8#TRPBF | Analog Devices Inc. | 0 | LT1457S8#TRPBF-ND | ¥49.52570 | Direct |
| LM258ADT | STMicroelectronics | 2,583 | 497-7327-1-ND | ¥2.81000 | Similar |
| LM258AYDT | STMicroelectronics | 7,500 | 497-10207-1-ND | ¥3.31000 | Similar |
| LM2904AYDT | STMicroelectronics | 3,984 | 497-11014-1-ND | ¥2.98000 | Similar |
| OPA2130UA | Texas Instruments | 131 | 296-44786-5-ND | ¥73.69000 | Similar |




