
TL032AIDR | |
|---|---|
DigiKey Part Number | 296-31938-2-ND - Tape & Reel (TR) 296-31938-1-ND - Cut Tape (CT) 296-31938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032AIDR Models |
Category | Current - Supply 434µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 570 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.88000 | ¥178.80 |
| 25 | ¥16.36480 | ¥409.12 |
| 100 | ¥14.69740 | ¥1,469.74 |
| 250 | ¥13.90120 | ¥3,475.30 |
| 500 | ¥13.62730 | ¥6,813.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.61022 | ¥31,525.55 |
| 5,000 | ¥12.35906 | ¥61,795.30 |

