LT1367CS#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1367CS#TRPBFTR-ND - Tape & Reel (TR) LT1367CS#TRPBFCT-ND - Cut Tape (CT) LT1367CS#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1367CS#TRPBF | |
Description | IC OPAMP GP 4 CIRCUIT 14SO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1367CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.13V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 370µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.01000 | ¥132.01 |
10 | ¥121.30100 | ¥1,213.01 |
25 | ¥116.27080 | ¥2,906.77 |
100 | ¥102.44440 | ¥10,244.44 |
250 | ¥97.41604 | ¥24,354.01 |
500 | ¥91.13130 | ¥45,565.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥80.44688 | ¥201,117.20 |