LTC4151IDD-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4151IDD-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4151IDD-1#PBF | |
Description | IC CURRENT MONITOR(12BIT) 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4151IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.97000 | ¥73.97 |
10 | ¥66.84900 | ¥668.49 |
25 | ¥63.74080 | ¥1,593.52 |
121 | ¥55.34529 | ¥6,696.78 |
363 | ¥52.85802 | ¥19,187.46 |
605 | ¥48.19403 | ¥29,157.39 |
1,089 | ¥41.97540 | ¥45,711.21 |