LT1193CS8#PBF | ||
---|---|---|
DigiKey Part Number | LT1193CS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1193CS8#PBF | |
Description | IC AMP DIFFERENTIAL 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Differential 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1193CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 80 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 35 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.72000 | ¥87.72 |
10 | ¥79.26600 | ¥792.66 |
25 | ¥75.57840 | ¥1,889.46 |
100 | ¥65.62490 | ¥6,562.49 |
300 | ¥62.67567 | ¥18,802.70 |
500 | ¥57.14546 | ¥28,572.73 |
1,000 | ¥49.77186 | ¥49,771.86 |