LT1162CSW#PBF | |
---|---|
DigiKey Part Number | LT1162CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1162CSW#PBF |
Description | IC GATE DRVR HALF-BRIDGE 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1162CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 130ns, 60ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.26000 | ¥110.26 |
10 | ¥101.30200 | ¥1,013.02 |
32 | ¥97.10219 | ¥3,107.27 |
128 | ¥85.55586 | ¥10,951.15 |
256 | ¥81.35664 | ¥20,827.30 |
512 | ¥76.10795 | ¥38,967.27 |
1,024 | ¥69.80928 | ¥71,484.70 |