TE0714-03-50-2I | |
---|---|
DigiKey Part Number | 1686-TE0714-03-50-2I-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-03-50-2I |
Description | IC MODULE |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Artix-7 A50T 16MB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A50T | |
Co-Processor | - | |
Speed | - | |
Flash Size | 16MB | |
RAM Size | 16MB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.180" L x 1.570" W (30.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,182.15000 | ¥1,182.15 |