LT1129CS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1129CS8#TRPBFTR-ND - Tape & Reel (TR) LT1129CS8#TRPBFCT-ND - Cut Tape (CT) LT1129CS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1129CS8#TRPBF | |
Description | IC REG LINEAR POS ADJ 700MA 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1129CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.62000 | ¥74.62 |
10 | ¥67.38200 | ¥673.82 |
25 | ¥64.24960 | ¥1,606.24 |
100 | ¥55.78830 | ¥5,578.83 |
250 | ¥53.28064 | ¥13,320.16 |
500 | ¥48.57964 | ¥24,289.82 |
1,000 | ¥42.31122 | ¥42,311.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.74414 | ¥101,860.35 |