LT1780CSW#PBF | ||
---|---|---|
DigiKey Part Number | LT1780CSW#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1780CSW#PBF | |
Description | IC TRANSCEIVER FULL 2/2 18SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 18-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1780CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
10 | ¥78.26000 | ¥782.60 |
40 | ¥74.61875 | ¥2,984.75 |
120 | ¥64.79092 | ¥7,774.91 |
280 | ¥61.87914 | ¥17,326.16 |
520 | ¥56.41906 | ¥29,337.91 |
1,000 | ¥49.13918 | ¥49,139.18 |