LT1085IT#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT1085IT#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1085IT#PBF | |
Description | IC REG LINEAR POS ADJ 3A TO220-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1085IT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.53000 | ¥97.53 |
10 | ¥89.61300 | ¥896.13 |
50 | ¥85.89940 | ¥4,294.97 |
100 | ¥75.68440 | ¥7,568.44 |
250 | ¥71.96972 | ¥17,992.43 |
500 | ¥67.32650 | ¥33,663.25 |
1,000 | ¥61.75465 | ¥61,754.65 |