SL12 10005 | ||
---|---|---|
DigiKey Part Number | 570-1131-ND | |
Manufacturer | ||
Manufacturer Product Number | SL12 10005 | |
Description | ICL 10 OHM 20% 5A 13MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 5 A 0.512" (13.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL12 10005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 130 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.73200 | ¥67.32 |
200 | ¥4.64320 | ¥928.64 |
1,000 | ¥3.36632 | ¥3,366.32 |
5,000 | ¥3.01808 | ¥15,090.40 |
10,000 | ¥2.90200 | ¥29,020.00 |