Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 258 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
5 | ¥5.61000 | ¥28.05 |
10 | ¥5.43100 | ¥54.31 |
50 | ¥4.56900 | ¥228.45 |
200 | ¥3.79340 | ¥758.68 |
400 | ¥3.44868 | ¥1,379.47 |
600 | ¥2.93135 | ¥1,758.81 |
1,000 | ¥2.58651 | ¥2,586.51 |
5,000 | ¥2.32787 | ¥11,639.35 |