LT1057S8#TRPBF | |
---|---|
DigiKey Part Number | LT1057S8#TRPBFTR-ND - Tape & Reel (TR) LT1057S8#TRPBFCT-ND - Cut Tape (CT) LT1057S8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1057S8#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1057S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 220 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥54.55100 | ¥545.51 |
25 | ¥52.01120 | ¥1,300.28 |
100 | ¥45.16210 | ¥4,516.21 |
250 | ¥43.13192 | ¥10,782.98 |
500 | ¥39.32638 | ¥19,663.19 |
1,000 | ¥34.25194 | ¥34,251.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.98335 | ¥82,458.38 |