
TL072BIDT | |
|---|---|
DigiKey Part Number | 497-7040-2-ND - Tape & Reel (TR) 497-7040-1-ND - Cut Tape (CT) 497-7040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072BIDT |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072BIDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 1.4mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.14600 | ¥81.46 |
| 25 | ¥7.37680 | ¥184.42 |
| 100 | ¥6.53500 | ¥653.50 |
| 250 | ¥6.13236 | ¥1,533.09 |
| 500 | ¥5.89006 | ¥2,945.03 |
| 1,000 | ¥5.79892 | ¥5,798.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.47970 | ¥13,699.25 |
| 5,000 | ¥5.35271 | ¥26,763.55 |
| 7,500 | ¥5.28914 | ¥39,668.55 |
| 12,500 | ¥5.21868 | ¥65,233.50 |

