LT1055S8#TRPBF | ||
---|---|---|
DigiKey Part Number | LT1055S8#TRPBFTR-ND - Tape & Reel (TR) LT1055S8#TRPBFCT-ND - Cut Tape (CT) LT1055S8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT1055S8#TRPBF | |
Description | IC OPAMP JFET 1 CIRCUIT 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 1 Circuit 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1055S8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.90000 | ¥50.90 |
10 | ¥45.98900 | ¥459.89 |
25 | ¥43.85440 | ¥1,096.36 |
100 | ¥38.07740 | ¥3,807.74 |
250 | ¥36.36608 | ¥9,091.52 |
500 | ¥33.15756 | ¥16,578.78 |
1,000 | ¥28.87909 | ¥28,879.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.80949 | ¥69,523.73 |