



LT1021DIN8-10#PBF | |
|---|---|
DigiKey Part Number | LT1021DIN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DIN8-10#PBF |
Description | IC VREF PRECISION 10V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DIN8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 2mA | |
Current - Cathode | 1.7 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.40000 | ¥99.40 |
| 10 | ¥68.29700 | ¥682.97 |
| 50 | ¥55.19040 | ¥2,759.52 |
| 100 | ¥51.00850 | ¥5,100.85 |
| 250 | ¥48.47952 | ¥12,119.88 |

