HMC998APM5E | ||
---|---|---|
DigiKey Part Number | 505-HMC998APM5E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC998APM5E | |
Description | IC RF AMP GPS 0HZ-22GHZ 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 22GHz 32-LFCSP-CAV (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC998APM5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 22GHz | |
P1dB | 32dBm | |
Gain | 15dB | |
Noise Figure | 8dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 500mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,508.78000 | ¥2,508.78 |
10 | ¥2,351.99400 | ¥23,519.94 |
25 | ¥2,234.39080 | ¥55,859.77 |