HMC745LC3 | ||
---|---|---|
DigiKey Part Number | 1127-1717-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC745LC3 | |
Description | IC GATE XOR/XNOR 13DBPS 16CQFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-CSMT (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC745LC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.26000 | $158.26 |
10 | $151.57700 | $1,515.77 |
25 | $148.23320 | $3,705.83 |