122517-HMC745LC3 | |
---|---|
DigiKey Part Number | 1127-2394-ND |
Manufacturer | |
Manufacturer Product Number | 122517-HMC745LC3 |
Description | EVAL BOARD HMC745LC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC745LC3 * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122517-HMC745LC3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC745LC3 | |
Primary Attributes | XNOR, XOR | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,736.00000 | ¥7,736.00 |