
HMC745LC3TR | |
|---|---|
DigiKey Part Number | 505-HMC745LC3TR-ND - Tape & Reel (TR) 505-HMC745LC3TRCT-ND - Cut Tape (CT) 505-HMC745LC3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC745LC3TR |
Description | IC XOR/XNOR GATE 1-CIR 16CSMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | Output Type Differential, Single-Ended |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type XOR/XNOR Gate | Package / Case 16-VFCQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-CSMT (3x3) |
Number of Inputs 4 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,050.56000 | ¥2,050.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1,598.34540 | ¥159,834.54 |


