HMC740ST89E | ||
---|---|---|
DigiKey Part Number | 1127-3026-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC740ST89E | |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89 | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC740ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |
10 | ¥88.85000 | ¥888.50 |
25 | ¥81.83720 | ¥2,045.93 |
100 | ¥74.82160 | ¥7,482.16 |
250 | ¥70.14560 | ¥17,536.40 |
500 | ¥65.46922 | ¥32,734.61 |
1,000 | ¥62.19574 | ¥62,195.74 |