HMC554ALC3BTR | ||
---|---|---|
DigiKey Part Number | 505-HMC554ALC3BTR-ND - Tape & Reel (TR) 505-HMC554ALC3BCT-ND - Cut Tape (CT) 505-HMC554ALC3BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC554ALC3BTR | |
Description | IC MMIC MIXER DBL-BAL 12SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC VSAT 11GHz ~ 20GHz 12-CLCC (2.9x2.9) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC554ALC3BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 11GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.47000 | ¥487.47 |
10 | ¥454.54300 | ¥4,545.43 |
25 | ¥421.60240 | ¥10,540.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥395.25300 | ¥39,525.30 |