
HMC558ALC3BTR | |
|---|---|
DigiKey Part Number | 1127-3666-2-ND - Tape & Reel (TR) 1127-3666-1-ND - Cut Tape (CT) 1127-3666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC558ALC3BTR |
Description | IC MMIC MIXER DBL-BAL 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 5.5GHz ~ 14GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC558ALC3BTR Models |
Category | Noise Figure 8.5dB |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-CLCC Exposed Pad |
Part Status Active | Supplier Device Package 12-CLCC (2.9x2.9) |
Frequency 5.5GHz ~ 14GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥640.76000 | ¥640.76 |
| 10 | ¥562.57900 | ¥5,625.79 |
| 25 | ¥535.53080 | ¥13,388.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥498.48820 | ¥49,848.82 |



