HMC554ALC3BTR-R5 | ||
---|---|---|
DigiKey Part Number | 505-HMC554ALC3BTR-R5TR-ND - Tape & Reel (TR) 505-HMC554ALC3BTR-R5CT-ND - Cut Tape (CT) 505-HMC554ALC3BTR-R5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC554ALC3BTR-R5 | |
Description | IC MMIC MIXER DBL-BAL 12SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC VSAT 11GHz ~ 20GHz 12-CLCC (2.9x2.9) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC554ALC3BTR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Frequency | 11GHz ~ 20GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.34000 | ¥339.34 |
10 | ¥322.95800 | ¥3,229.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥322.95794 | ¥161,478.97 |