HMC407MS8GETR | ||
---|---|---|
DigiKey Part Number | 1127-1032-2-ND - Tape & Reel (TR) 1127-1032-1-ND - Cut Tape (CT) 1127-1032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HMC407MS8GETR | |
Description | IC RF AMP GPS 5GHZ-7GHZ 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 5GHz ~ 7GHz 8-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC407MS8GETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5GHz ~ 7GHz | |
P1dB | 25dBm | |
Gain | 15dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 230mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.69000 | ¥152.69 |
10 | ¥138.16300 | ¥1,381.63 |
25 | ¥127.25160 | ¥3,181.29 |
100 | ¥116.34530 | ¥11,634.53 |
250 | ¥109.07400 | ¥27,268.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥101.80232 | ¥50,901.16 |