HMC408LP3E | |
---|---|
DigiKey Part Number | 505-HMC408LP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC408LP3E |
Description | IC AMP HIPERLAN 5.1-5.9GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 5.1GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC408LP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 5.1GHz ~ 5.9GHz | |
P1dB | 30dBm | |
Gain | 20dB | |
Noise Figure | 6dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 5V | |
Current - Supply | 750mA | |
Test Frequency | 5.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥119.10100 | ¥1,191.01 |
25 | ¥109.69640 | ¥2,742.41 |
100 | ¥100.29360 | ¥10,029.36 |
250 | ¥94.02492 | ¥23,506.23 |
500 | ¥87.75660 | ¥43,878.30 |