
EVAL-LT8306-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8306-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8306-AZ |
Description | EVAL BOARD FOR LT8306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8306 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Flyback | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT8306 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,659.35000 | ¥1,659.35 |






