
EVAL-CN0565-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0565-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0565-ARDZ |
Description | SHIELD BOARD IMPEDANCE MEASURING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5940 Electrical Impedance Tomography (EIT) Data Acquisition Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Data Acquisition | |
Function | Electrical Impedance Tomography (EIT) | |
Utilized IC / Part | AD5940 | |
Contents | Board(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Primary Attributes | Conductivity | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,475.27000 | ¥1,475.27 |







