
EVAL-CN0359-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0359-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0359-EBZ |
Description | CN0359 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuits from the Lab™ Ultrasonic Distance Measurement Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic Distance Measurement | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,271.35000 | ¥1,271.35 |
| 10 | ¥1,268.41900 | ¥12,684.19 |


