EVAL-AD8302-ARDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD8302-ARDZ

DigiKey Part Number
505-EVAL-AD8302-ARDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD8302-ARDZ
Description
SHIELD BOARD RF DETECTOR AD8302
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8302 Detector RF Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
RF
Function
Detector
Utilized IC / Part
AD8302
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield
Note
-
Primary Attributes
0Hz ~ 2.7GHz
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,598.70000¥3,598.70
Manufacturers Standard Package