LT3825 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC894C-C

DigiKey Part Number
DC894C-C-ND
Manufacturer
Manufacturer Product Number
DC894C-C
Description
EVAL BOARD FOR LT3825
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3825 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
5A
Voltage - Input
36V ~ 72V
Regulator Topology
Flyback
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT3825
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,572.58000¥1,572.58
Manufacturers Standard Package