



DC804B-A | |
|---|---|
DigiKey Part Number | DC804B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC804B-A |
Description | EVAL BOARD FOR LTC4267 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4267 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC4267 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥955.72000 | ¥955.72 |



