



LTC4267IDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4267IDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4267IDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4267IDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4267IDHC#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267IDHC#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.96000 | ¥59.96 |
| 10 | ¥46.19600 | ¥461.96 |
| 25 | ¥42.76240 | ¥1,069.06 |
| 100 | ¥38.99060 | ¥3,899.06 |
| 250 | ¥37.83292 | ¥9,458.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.27523 | ¥85,688.07 |







