Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP
Power Over Ethernet
Introducing Power by Linear

LTC4267IGN-1#PBF

DigiKey Part Number
505-LTC4267IGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4267IGN-1#PBF
Description
IC POE CNTRL 1 CHANNEL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4267IGN-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
57V (Max)
Packaging
Tube
Current - Supply
3mA (Max)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Power - Max
12.95 W
Supplier Device Package
16-SSOP
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,052
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.85000¥52.85
10¥40.54000¥405.40
25¥37.47640¥936.91
100¥34.10220¥3,410.22
300¥32.22017¥9,666.05
500¥31.52424¥15,762.12
1,000¥30.72659¥30,726.59
2,500¥29.88433¥74,710.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.