Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3)
Power Over Ethernet
Introducing Power by Linear

LTC4267IDHC#PBF

DigiKey Part Number
505-LTC4267IDHC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4267IDHC#PBF
Description
IC POE CNTRL 1 CHANNEL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4267IDHC#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Analog Devices Inc.
Voltage - Supply
57V (Max)
Packaging
Tube
Current - Supply
3mA (Max)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-WFDFN Exposed Pad
Power - Max
12.95 W
Supplier Device Package
16-DFN (5x3)
Internal Switch(s)
No
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19600¥461.96
73¥39.72315¥2,899.79
146¥38.19151¥5,575.96
292¥36.93120¥10,783.91
511¥36.07806¥18,435.89
1,022¥35.19166¥35,965.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.